EEM15DRKF

Heilind Number:SULEEM15DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DRKF
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM15DRKF

Detailed Description

Introducing the EEM15DRKF, a high-performance board-to-board PCB connector perfect for demanding applications. Constructed with precision-engineered PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a rugged design featuring a floating bobbin mount type and through-hole termination method, it offers secure attachment and easy installation. The female gender, dual-row configuration with 30 positions, and straight orientation make it versatile for various circuit board setups. Boasting a contact rating of 5A and 950 VAC voltage, it guarantees efficient power transmission. The full bellow contact type and matte tin plating further enhance conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space. Trust the EEM15DRKF for high-reliability connections in your electronic systems.