EEM15DRKH

Heilind Number:SULEEM15DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DRKH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM15DRKH

Detailed Description

Introducing the EEM15DRKH Board To Board PCB Connector, a high-quality and reliable component essential for seamless electronic connectivity. Designed for female gender with two rows, this connector features PBT & Phosphor Bronze construction with a matte tin contact plating, ensuring durability and efficient signal transmission. With a 5A amperage and a voltage rating of 950VAC, it meets stringent performance standards. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Boasting a full bellow contact type and straight orientation, it provides secure and stable connections. With 30 positions and a pitch of 3.96mm, it allows for versatile applications. Operating temperature range of -65 to 125°C guarantees reliability in harsh environments. Compact in size, with a connector height of 10.95mm and width of 8.26mm, it saves space without compromising functionality. Ideal for use in various electronic devices, the EEM15DRKH Connector is a must-have for engineers and manufacturers seeking top-notch connectivity solutions.