EEM15DRKN

Heilind Number:SULEEM15DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DRKN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM15DRKN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEM15DRKN. Designed for high-reliability applications, this female connector features two rows with a pitch of 3.96mm (.156in), accommodating 30 positions for secure connectivity. With a contact rating of 5A at 950VAC, it ensures efficient power transmission. The termination method of Thru Hole and Matte Tin plating on Phosphor Bronze contacts guarantee durability and reliable performance even in harsh environments. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. The straight orientation and compact dimensions of 10.95mm (.431in) height and 8.26mm (.325in) width make it easy to integrate into PCB designs. Ideal for telecommunications, aerospace, and other mission-critical systems, this connector meets the demands of high-speed data transmission and power distribution with precision. Trust in the EEM15DRKN for seamless board-to-board connections.