EEM15DRMD

Heilind Number:SULEEM15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DRMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM15DRMD

Detailed Description

Introducing the EEM15DRMD, a high-performance board-to-board PCB connector designed for precision applications. Crafted from durable PBT and featuring contact materials of phosphor bronze with matte tin plating, this connector ensures reliable conductivity even in demanding environments. With a compact two-row design and a pitch of 3.96mm, it offers seamless integration on PCBs. The female gender and wire wrap termination method make installation a breeze. Operating at a voltage of 950 VAC and an amperage of 3A, it guarantees efficient power transmission. The straight orientation, loop bellow contact type, and 30 positions cater to versatile connectivity needs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Trust in the EEM15DRMD for secure and high-speed data transfer in your electronic systems.