EEM15DRSD

Heilind Number:SULEEM15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DRSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM15DRSD

Detailed Description

Introducing the EEM15DRSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows with a total of 30 positions, ensuring ample connectivity options. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance in demanding environments. The termination method through-hole and clearance hole mount type make installation easy and secure. With a contact rating of 3A and 950VAC, this connector is suitable for a wide range of applications. The contact material is matte tin plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment use. Trust the EEM15DRSD for dependable and high-speed data transmission in your electronic systems.