EEM15DRSN

Heilind Number:SULEEM15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEEM15DRSN

Detailed Description

Introducing the EEM15DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a rugged construction featuring PBT & Phosphor Bronze materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. Its two rows of 30 loop bellow contacts, made of matte tin-plated phosphor bronze, offer excellent conductivity and durability. The straight orientation and thru-hole termination method make installation easy and secure, while the 3.96mm pitch allows for efficient PCB layout. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. With a compact size of 9.4mm width and 15.49mm height, the EEM15DRSN is ideal for space-constrained applications. Trust in this connector for high-reliability performance in your electronic designs.