EEM15DSEF

Heilind Number:SULEEM15DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DSEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DSEF
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM15DSEF

Detailed Description

The EEM15DSEF is a high-performance board-to-board PCB connector designed for reliable and efficient signal transfer in electronics applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and longevity even in demanding environments. With a compact design and a straight orientation, it is perfect for space-constrained installations. The connector offers two rows with 30 positions, allowing for versatile connectivity. Its floating bobbin mount type and eyelet termination method guarantee secure attachment and easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The connector's full bellow contact type and Matte Tin plating provide excellent conductivity and corrosion resistance. Trust the EEM15DSEF for seamless board-to-board connections in your electronic devices.