EEM15DSEH-S243

Heilind Number:SULEEM15DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; ..0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM15DSEH-S243

Detailed Description

Introducing the EEM15DSEH-S243, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a single row layout, this connector is ideal for space-constrained designs. Featuring PBT and phosphor bronze construction, it offers durability and reliable performance. The contact material is phosphor bronze with matte tin plating, ensuring excellent conductivity. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The termination method of eyelet and clearance hole mount type make for easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and 15 positions provide versatility in connectivity. With a tail length of 4.73mm and a connector height of 10.95mm, it offers flexibility in board layout. Certified for RoHS compliance, it is environmentally friendly. The EEM15DSEH-S243 is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.