| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM15DSEH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEEM15DSEH |
EEM15DSEH
| Heilind Number: | SULEEM15DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM15DSEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM15DSEH, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows with 30 positions, offering ample connectivity options. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures efficient power transmission. The contact material is phosphor bronze with matte tin plating, guaranteeing durability and reliable conductivity. Its clearance hole mount type and eyelet termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 10.95mm (.431 in) in height and 8.26mm in width, it saves space on the PCB. Trust the EEM15DSEH for secure and efficient board-to-board connections in your electronic devices.

