EEM15DSEN

Heilind Number:SULEEM15DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEEM15DSEN

Detailed Description

Introducing the EEM15DSEN Board to Board PCB Connector, a high-performance component designed for seamless electrical connections in various applications. Featuring PBT and phosphor bronze construction, this connector offers superior durability and conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female gender, two rows, and 30 positions make it versatile for diverse connectivity needs. The eyelet termination method and matte tin plating guarantee secure and low-resistance contacts. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation. Ideal for demanding PCB assembly requirements, the EEM15DSEN is a top choice for engineers seeking quality and performance in their designs.