| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM15DSUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM15DSUH |
EEM15DSUH
| Heilind Number: | SULEEM15DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM15DSUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM15DSUH, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm and a contact type of Full Bellow, this connector ensures secure and efficient connectivity. Featuring 15 positions and a voltage rating of 950 VAC, it's perfect for demanding electronic setups. The termination method of Thru Hole with Matte Tin plating on Phosphor Bronze contacts guarantees optimal performance and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. RoHS compliant and meticulously crafted with a connector height of 10.95mm and width of 8.26mm, it meets the highest industry standards. Trust the EEM15DSUH for seamless and reliable board-to-board connections in your electronic devices.

