| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM15DSUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM15DSUN |
EEM15DSUN
| Heilind Number: | SULEEM15DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM15DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM15DSUN, a female board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a contact rating of 5 A at 950 VAC, this connector ensures efficient performance in demanding applications. Featuring 15 positions with thru-hole termination and a pitch of 3.96 mm, it offers easy and secure connectivity. The contact material, phosphor bronze, with matte tin plating, guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in various environments. The straight orientation and compact dimensions of 10.95 mm in height and 8.26 mm in width make it space-efficient on PCBs. Ideal for high-reliability systems, this connector is a must-have component for your electronic projects.

