| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM15DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM15DSXN |
EEM15DSXN
| Heilind Number: | SULEEM15DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM15DSXN |
| ECAD Model: |
Specifications
Detailed Description
The EEM15DSXN is a high-performance board-to-board PCB connector designed for reliable power and data transmission in industrial applications. Featuring a 15-position, female gender design with a straight orientation, this connector ensures seamless connectivity on a 3.96mm pitch. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity, with a maximum voltage rating of 950 VAC. The termination method of this connector is through-hole, with contact plating in matte tin for optimal signal transfer. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The EEM15DSXN is a top choice for engineers seeking a dependable and high-quality connector solution.

