EEM15DTAD

Heilind Number:SULEEM15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM15DTAD

Detailed Description

Introducing the EEM15DTAD, a high-performance female connector designed for efficient power transmission. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring two rows for enhanced versatility, it offers a clearance hole mount type and through-hole termination method for easy installation. The Matte Tin contact plating guarantees optimal conductivity, while the loop bellow contact type and right-angle orientation further enhance functionality. With a pitch of 3.96mm, voltage rating of 950VAC, and amperage of 3A, this connector is suitable for various applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the needs of diverse industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether used in board-to-board or card edge connections, the EEM15DTAD delivers exceptional performance, meeting the highest quality standards. Experience unparalleled reliability with this essential component for your electronic systems.