EEM15DTAH

Heilind Number:SULEEM15DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEEM15DTAH

Detailed Description

Introducing the EEM15DTAH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it meets the most stringent power requirements. The female gender, right-angle orientation, and 30 positions make it versatile for various applications. Utilizing a clearance hole mount and through-hole termination method, installation is straightforward. Its operating temperature range of -65 to 125°C guarantees functionality even in extreme conditions. The contact material of Phosphor Bronze with Matte Tin plating offers excellent conductivity and corrosion resistance. Perfect for high-reliability systems, the EEM15DTAH is a top choice in the world of connectors.