EEM15DTAS

Heilind Number:SULEEM15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM15DTAS

Detailed Description

The EEM15DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 950VAC, it offers robust power transmission capabilities. The female connector with two rows and 30 positions, along with a right-angle orientation, allows for efficient and space-saving PCB layouts. Its side-hole mount and through-hole termination method ensure secure attachment to the circuit board. The contact material is Matte Tin-plated Phosphor Bronze, providing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a tail length of 2.54mm, it offers precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial and commercial applications. The EEM15DTAS is part of our extensive range of connectors, meeting the highest quality standards for performance and durability.