EEM15DTKD

Heilind Number:SULEEM15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEEM15DTKD

Detailed Description

Introducing the EEM15DTKD, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a unique combination of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees safe and efficient power transmission. Featuring a female gender and two rows of contacts, it offers seamless connectivity in a straight orientation. The contact material, Phosphor Bronze, with Matte Tin plating, enhances signal integrity. With 30 positions and a 3.96mm pitch, it's perfect for high-density applications. Its clearance hole mount and thru-hole termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, ensures compatibility with various PCB designs. Trust the EEM15DTKD for your critical electronic connections.