EEM15DTKN

Heilind Number:SULEEM15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM15DTKN

Detailed Description

Introducing the EEM15DTKN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for various electronic applications. The contact material is Matte Tin plated Phosphor Bronze, guaranteeing secure connections. This connector, with its two rows and 30 positions, offers ample connectivity options. Its straight orientation and termination method through hole make installation easy. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The EEM15DTKN is a compact solution with a connector height of 15.49mm and width of 9.4mm, perfect for space-constrained designs. Trust in its robust design for dependable performance in your projects.