| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM18DREF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEEM18DREF |
EEM18DREF
| Heilind Number: | SULEEM18DREF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM18DREF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM18DREF, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 36 female contacts, each with a termination method of eyelet and made of durable phosphor bronze with matte tin plating, it offers excellent conductivity and corrosion resistance. The contact type, full bellow, enhances signal integrity, while the straight orientation and floating bobbin mount type allow for easy installation. Measuring at a compact height of 10.95 mm and width of 8.26 mm, it is perfect for space-constrained designs. Trust the EEM18DREF for secure and efficient board-to-board connections in your electronic systems.

