EEM18DREH

Heilind Number:SULEEM18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DREH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DREH

Detailed Description

Introducing the EEM18DREH, a high-performance board to board PCB connector designed for reliable power transmission in electronic devices. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the demands of power-intensive applications. Featuring two rows of 36 female contacts with eyelet termination, it offers secure and stable connections. The Full Bellow contact type and Matte Tin plating guarantee low contact resistance and optimal signal transmission. Its straight orientation and clearance hole mount type make installation easy and convenient. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environmental conditions. With a compact size of 10.95mm in height and .325in in width, it fits seamlessly on PCBs. Trust the EEM18DREH for your connectivity needs in critical electronic systems.