EEM18DREN

Heilind Number:SULEEM18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEEM18DREN

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EEM18DREN, features a durable construction suitable for high-reliability applications. With a contact rating of 5A and voltage capability of 950 VAC, it ensures efficient power transmission. Designed for PCB connectivity, this connector offers 36 positions in a 2-row configuration with a pitch of 3.96mm. The termination method using eyelets ensures secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The contact material of Phosphor Bronze with Matte Tin plating provides excellent conductivity and corrosion resistance. With a straight orientation and no mounting required, it offers easy installation on the board. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. Overall, the EEM18DREN connector is a reliable solution for board-to-board and card edge connections in various electronic devices.