EEM18DRFF

Heilind Number:SULEEM18DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEEM18DRFF

Detailed Description

The SKU EEM18DRFF features a female connector with PBT & Phosphor Bronze construction, designed for high-reliability board-to-board and card edge connections. With a current rating of 5A and voltage capacity of 950VAC, this connector is suitable for various electronic applications. It offers 36 positions in a 2-row configuration, with a pitch of 3.96mm for efficient PCB integration. The termination method is through-hole, ensuring secure and durable solder connections. Featuring full bellow contact type and matte tin plating, it guarantees reliable signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation. Trust the EEM18DRFF for robust and high-performance connectivity in your electronic systems.