EEM18DRFH

Heilind Number:SULEEM18DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DRFH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DRFH

Detailed Description

Introducing the EEM18DRFH, a high-performance Board To Board PCB Connector perfect for demanding applications. Designed for durability and reliability, this connector features a unique construction of PBT and Phosphor Bronze, ensuring robust connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The 36-position, 2-row layout and Full Bellow contact type offer versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The clearance hole mount type and thru-hole termination method make installation a breeze. With matte tin plating and a tail length of 5.08mm, it ensures secure and stable connections. Compact in size, with dimensions of 10.95mm in height and 8.26mm in width, it's space-efficient. Trust the EEM18DRFH for superior performance in your electronic designs.