| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM18DRFN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM18DRFN |
EEM18DRFN
| Heilind Number: | SULEEM18DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM18DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM18DRFN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950 VAC, this connector ensures efficient power delivery. Featuring two rows of 36 female contacts made of durable phosphor bronze with matte tin plating, it guarantees secure and low-resistance connections. The full bellow contact type and straight orientation provide ease of use and optimal signal integrity. With a pitch of 3.96mm (.156 in) and a tail length of 5.08mm (.2 in), it offers precise and stable PCB mounting. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Trust in the EEM18DRFN for seamless power connectivity in your electronic systems.

