EEM18DRKF

Heilind Number:SULEEM18DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEEM18DRKF

Detailed Description

Introducing the EEM18DRKF, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This Female connector features two rows of 36 positions each, allowing for multiple connections with a pitch of 3.96mm (.156 in). Constructed with durable PBT and Phosphor Bronze materials, it guarantees reliable performance even in harsh environments, with a voltage rating of 950 VAC. The Full Bellow contact type ensures secure mating, while the Thru-Hole termination method offers easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained PCB layouts. Trust the EEM18DRKF for efficient and durable board-to-board connections in your electronic systems.