| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM18DRKH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM18DRKH |
EEM18DRKH
| Heilind Number: | SULEEM18DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM18DRKH |
| ECAD Model: |
Specifications
Detailed Description
The EEM18DRKH is a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm (.156 inches) and two rows of 18 contacts each, this connector offers secure and efficient connections. Its phosphor bronze contacts with matte tin plating ensure excellent conductivity and durability, with a maximum voltage rating of 950VAC. Featuring a straight orientation and thru-hole termination method, installation is straightforward. The connector is rated for an operating temperature range of -65 to 125°C, making it suitable for a wide range of environments. With a connector height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), it is compact yet robust. Trust in the EEM18DRKH for reliable and high-performance board-to-board connections in demanding applications.

