EEM18DRKN

Heilind Number:SULEEM18DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DRKN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DRKN

Detailed Description

Introducing the EEM18DRKN, a high-performance board-to-board PCB connector designed for reliable power transmission. With a current rating of 5A and a voltage capacity of 950VAC, this connector is perfect for demanding electronic applications. Featuring a female gender and 36 positions spread across 2 rows, it offers ample connectivity options. The termination method is thru-hole, ensuring secure and stable installation. Crafted from durable materials like PBT and phosphor bronze with matte tin plating, it guarantees long-term durability and conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and compact dimensions make it easy to integrate into your systems. Trust the EEM18DRKN for efficient and robust interconnections in your PCB assemblies.