EEM18DRMD

Heilind Number:SULEEM18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DRMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DRMD

Detailed Description

Introducing the EEM18DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with a combination of PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring two rows of 36 female contacts, each with a loop bellow design and matte tin plating, it guarantees secure and low-resistance connections. The clearance hole mount type and wire wrap termination method offer easy installation on PCBs. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it's suitable for use in various environments. Measuring 15.49mm in height and 9.4mm in width, this connector provides a compact yet robust solution for your connectivity needs. Trust the EEM18DRMD for efficient and durable performance in your electronic designs.