EEM18DRSD

Heilind Number:SULEEM18DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEEM18DRSD

Detailed Description

Experience seamless connectivity with our PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a 3A amperage for reliable power transmission. With a female gender design and 2 rows of 36 positions, this connector offers versatile compatibility. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. Crafted with durable Phosphor Bronze contacts plated with Matte Tin, it guarantees long-lasting performance even in high-voltage environments, with a 950 VAC rating. The loop bellow contact type and straight orientation further enhance its usability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. Measuring just 15.49mm in height and 9.4mm in width, it's a compact yet powerful solution for your connectivity needs. Trust in the reliability and efficiency of our EEM18DRSD connector.