EEM18DRSN

Heilind Number:SULEEM18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DRSN

Detailed Description

Introducing the EEM18DRSN, a high-performance board-to-board PCB connector essential for demanding electronic applications. With a compact design featuring two rows of 36 female terminals, this connector offers seamless connectivity in tight spaces. Constructed with durable PBT and phosphor bronze materials and boasting a voltage rating of 950 VAC, it ensures reliable power transmission. The contact plating of matte tin enhances conductivity, while the termination method of thru-hole installation guarantees secure attachment. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation further enhance functionality. With a connector height of 15.49 mm and width of 9.4 mm, it fits seamlessly into various PCB setups. Trust the EEM18DRSN for high-reliability connections in aerospace, telecommunications, and industrial electronics.