EEM18DRTN-S13

Heilind Number:SULEEM18DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DRTN-S13

Detailed Description

Introducing the EEM18DRTN-S13, a female board-to-board PCB connector designed for high-reliability applications. With a contact material of Phosphor Bronze and contact plating of Matte Tin, this connector ensures optimal conductivity and durability. Featuring two rows with 36 positions and a pitch of 3.96mm, it offers ample connectivity options. The Full Bellow contact type and Straddle orientation further enhance its performance. Operating in a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for demanding environments. Its termination method of Card Extender and termination plating of Matte Tin facilitate easy installation. Measuring 10.95mm in height and .325 inches in width, this connector is compact yet efficient. Trust the EEM18DRTN-S13 for secure and reliable board-to-board connections in your electronic devices.