| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM18DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM18DRUH |
EEM18DRUH
| Heilind Number: | SULEEM18DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM18DRUH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; 000 female connector, SKU EEM18DRUH, is a high-performance component designed for board-to-board PCB connectivity. With a 5A current rating and 950VAC voltage capability, it ensures reliable power transmission. Featuring two rows of 36 positions with a 3.96mm pitch, it offers ample connectivity options in a compact form. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing durability and signal integrity. With a straight orientation and thru-hole termination method, installation is straightforward. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector's 10.95mm height and .325in width make it space-efficient on the PCB. Ideal for demanding applications, this connector meets the highest industry standards.

