EEM18DRXN

Heilind Number:SULEEM18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DRXN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DRXN

Detailed Description

Introducing SKU EEM18DRXN, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and longevity. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power and signal transmission requirements. The female gender, two rows, and 36 positions offer versatile connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and low-resistance contact. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it space-efficient. Ideal for applications in aerospace, military, and industrial sectors, this connector is a reliable solution for demanding electronic systems.