EEM18DSEF

Heilind Number:SULEEM18DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DSEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DSEF
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DSEF

Detailed Description

Meet the EEM18DSEF, a high-performance board-to-board PCB connector designed for industrial applications. With a current rating of 5A and a voltage resistance of 950VAC, this connector ensures reliable power transmission even in demanding environments. Featuring a female gender design, it offers 36 positions across 2 rows, with a pitch of 3.96mm for easy installation. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing excellent conductivity and durability. Its straight orientation and floating bobbin mount type make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for rugged industrial settings. With a connector height of 10.95mm and a width of 8.26mm, it provides a compact yet robust solution for your connectivity needs. Trust the EEM18DSEF for secure and efficient board-to-board connections in your critical systems.