EEM18DSEH

Heilind Number:SULEEM18DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DSEH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DSEH

Detailed Description

Introducing the EEM18DSEH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability even in harsh environments. With a 5A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, 2 rows, and clearance hole mount type make installation easy. Using eyelet termination method and matte tin contact plating, it offers secure and low-resistance connections. The 36 positions, full bellow contact type, and straight orientation provide versatility in PCB setups. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. With a compact size of 10.95mm in height and .325in width, it saves space on the PCB while ensuring optimal performance. Trust the EEM18DSEH for your connectivity needs in aerospace, telecommunications, and other critical applications.