| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM18DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEEM18DSEN |
EEM18DSEN
| Heilind Number: | SULEEM18DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM18DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM18DSEN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows with 36 female contacts, this connector offers seamless connectivity in electronic applications. The PBT and phosphor bronze construction ensures durability, while the matte tin plating guarantees optimal signal transmission. With a 5A amperage and 950VAC voltage rating, it is suitable for demanding environments. The straight orientation and eyelet termination method make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Trust the EEM18DSEN for efficient and long-lasting connections in your electronic devices.

