EEM18DSUN

Heilind Number:SULEEM18DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DSUN
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DSUN

Detailed Description

Introducing the EEM18DSUN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable signal transmission with an amperage rating of 5A and a voltage capacity of 950VAC. With a straight orientation and 18 positions, it offers seamless integration for various applications. The termination method of thru-hole soldering, along with matte tin contact plating, guarantees secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for space-saving installation on PCBs. Whether in industrial machinery, telecommunications, or aerospace systems, the EEM18DSUN ensures optimal performance and longevity. Trust in this connector for robust and efficient board-to-board connectivity.