EEM18DTAD

Heilind Number:SULEEM18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DTAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DTAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EEM18DTAD. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power transmission. Featuring two rows and 36 positions, it offers ample connectivity options. The contact material, Phosphor Bronze with Matte Tin plating, guarantees reliable signal transfer. Designed for clearance hole mounting and termination via Thru Hole method, it ensures secure attachment. The Loop Bellow contact type and Right Angle orientation further enhance its versatility. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether for hi-rel or standard use, the EEM18DTAD Connector is a dependable choice for your PCB connectivity needs.