EEM18DTAH

Heilind Number:SULEEM18DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DTAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DTAH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEM18DTAH, designed for high-performance applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and 36 positions, it offers versatile connectivity. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing excellent conductivity. Its right-angle orientation and clearance hole mount type make installation convenient. With a pitch of 3.96mm (.156 in) and operating temperature range of -65 to 125°C, it is suitable for various environments. The loop bellow contact type and thru-hole termination method provide secure connections. Measuring at a compact height of .61 in (15.49 mm) and width of 9.4mm (.37 in), it is space-efficient. Trust in the durability and performance of this connector for your next project.