EEM18DTAN

Heilind Number:SULEEM18DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEEM18DTAN

Detailed Description

Introducing the EEM18DTAN, a high-performance board-to-board PCB connector designed for optimal power and data transmission in electronic devices. This connector, featuring a durable construction of PBT and Phosphor Bronze, ensures reliable connectivity even in demanding environments. With a maximum amperage of 3A and voltage rating of 950 VAC, it guarantees safe and efficient operation. The female gender, right-angle orientation, and two rows of 36 positions offer versatility in connectivity options. Its through-hole termination method and matte tin plating on contacts provide secure and stable connections. Engineered for durability, this connector has an operating temperature range of -65 to 125°C, making it suitable for a wide range of applications. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the EEM18DTAN delivers superior performance, meeting the stringent requirements of modern electronic systems.