EEM18DTAS

Heilind Number:SULEEM18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DTAS

Detailed Description

Experience exceptional connectivity with our EEM18DTAS PCB connector, designed for high-performance applications. Crafted with precision, this female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and efficient power transmission. Boasting 36 positions across 2 rows, it allows for versatile connectivity options. The Thru Hole termination method and Side Hole mount type offer secure attachment to your PCB. Its Loop Bellow contact type and Matte Tin plating ensure optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust the EEM18DTAS for premium board-to-board or card-edge connections in your electronic systems.