EEM18DTKD

Heilind Number:SULEEM18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEEM18DTKD

Detailed Description

Introducing the EEM18DTKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a robust construction combining PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a 3A amperage capacity and a voltage rating of 950 VAC, it's ideal for power and signal transmission. The connector boasts 36 positions, organized in 2 rows with a pitch of 3.96mm, allowing for efficient PCB connections. Its clearance hole mount type and thru-hole termination method offer easy installation. The contact material is Phosphor Bronze with matte Tin plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and compact dimensions of 15.49mm x 9.4mm, it's space-efficient without compromising functionality. Trust the EEM18DTKD for your connectivity needs in aerospace, defense, and industrial applications.