EEM18DTKH

Heilind Number:SULEEM18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM18DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM18DTKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM18DTKH

Detailed Description

Introducing the EEM18DTKH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this female connector features two rows of 36 contact positions, each constructed with durable phosphor bronze and plated with matte tin for optimal conductivity. With an amperage rating of 3A and a voltage resistance of 950VAC, it ensures reliable power transmission. The clearance hole mount type and straight orientation make installation hassle-free, while the loop bellow contact type guarantees secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving integration on PCBs. Trust the EEM18DTKH for high-quality, high-reliability connectivity solutions in your electronic applications.