| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM18DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM18DTKN |
EEM18DTKN
| Heilind Number: | SULEEM18DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM18DTKN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, SKU EEM18DTKN, is a high-quality component designed for board-to-board PCB connections. With two rows and 36 positions, it offers reliable connectivity in electronic systems. Featuring a termination method of thru hole and contact material of matte tin-plated phosphor bronze, it ensures durability and efficient signal transmission. The loop bellow contact type and straight orientation further enhance its functionality. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Whether in industrial settings or electronic devices, the EEM18DTKN connector guarantees secure and stable connections.

