| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM22DREF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEEM22DREF |
EEM22DREF
| Heilind Number: | SULEEM22DREF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM22DREF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM22DREF, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 44 contacts, each crafted with durable phosphor bronze for reliable signal transmission. With a 5A amperage rating and a maximum voltage of 950VAC, it ensures stable power delivery. The floating bobbin mount type allows for flexibility in installation, while the eyelet termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact form factor, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained environments. Trust the EEM22DREF for efficient and durable board-level connections.

