| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM22DREH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM22DREH |
EEM22DREH
| Heilind Number: | SULEEM22DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM22DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM22DREH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures superior durability and reliability. Featuring a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. With a compact design and clearance hole mount type, it offers easy installation onto PCBs. The 44-position, 2-row layout with eyelet termination method guarantees secure connectivity. Its full bellow contact type and matte tin plating deliver excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EEM22DREH for seamless and robust board-to-board connections in your electronic systems.

