| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM22DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM22DREN |
EEM22DREN
| Heilind Number: | SULEEM22DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM22DREN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze connector, SKU EEM22DREN, offers reliable performance in board-to-board and card edge applications. With a current rating of 5A and voltage capacity of 950VAC, it ensures efficient power transmission. Featuring a female gender, 2 rows, and 44 positions, it facilitates secure connections. The eyelet termination method and matte tin plating on phosphor bronze contacts guarantee durability. With a pitch of 3.96mm and straight orientation, it allows for easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient. Ideal for high-reliability applications, it is a crucial component in electronic systems.

