| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM22DRFF |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM22DRFF |
EEM22DRFF
| Heilind Number: | SULEEM22DRFF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM22DRFF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM22DRFF, a high-performance board-to-board PCB connector designed for optimal power transmission. With a durable construction of PBT and Phosphor Bronze, this connector boasts a maximum amperage of 5A and can handle voltages of up to 950VAC, making it ideal for demanding industrial applications. Featuring a compact form factor with 44 positions and two rows, it offers efficient connectivity in tight spaces. The floating bobbin mount type and through-hole termination method ensure secure and stable installation. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The full bellow contact type and matte tin plating guarantee reliable signal transmission with minimal interference. Trust the EEM22DRFF for seamless and durable board-to-board connections in your projects.

