EEM22DRFH

Heilind Number:SULEEM22DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM22DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM22DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEEM22DRFH

Detailed Description

Introducing the EEM22DRFH, a high-performance female PCB connector designed for demanding applications. This connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a 5A amperage and 950VAC voltage rating, it's suitable for power and signal transmission. The two rows of 44 positions, spaced at 3.96mm pitch, offer ample connectivity options. Its through-hole clearance hole mount type and straight orientation make installation easy. The full bellow contact type, made of matte tin-plated phosphor bronze, guarantees low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact height of 10.95mm and width of 8.26mm, it's space-efficient on the PCB. Trust the EEM22DRFH for secure and efficient board-to-board connections in your critical systems.