| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM22DRFN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEEM22DRFN |
EEM22DRFN
| Heilind Number: | SULEEM22DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM22DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM22DRFN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability even in harsh environments. Its 44 female terminals, with a contact rating of 5A at 950VAC, provide secure and efficient power transmission. The straight orientation and thru-hole termination method make installation easy and secure, while the full bellow contact type ensures optimal connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Whether for industrial machinery, telecommunications, or aerospace applications, the EEM22DRFN guarantees high performance and longevity. Trust in its quality for your next project.

